Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH362FRK
Newark Part No.49K9942
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205991
Technical Datasheet
245 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,687.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,687.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH362FRK
Newark Part No.49K9942
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205991
Technical Datasheet
Contact Current AC Max60A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product RangeK Series
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
Technical Specifications
Contact Current AC Max
60A
No. of Poles
3 Pole
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
Product Range
K Series
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate