Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH364UGK
Newark Part No.50K0043
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113206806
Technical Datasheet
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,855.200 |
5+ | $1,762.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,855.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH364UGK
Newark Part No.50K0043
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113206806
Technical Datasheet
Contact Current AC Max200A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product RangeK Series
IP / NEMA RatingNEMA 1
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current AC Max
200A
No. of Poles
3 Pole
IP / NEMA Rating
NEMA 1
Switch Disconnector Mountng Type
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
Product Range
K Series
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate