Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDT223URH
Newark Part No.46K5595
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,386.330 |
5+ | $1,317.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,386.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDT223URH
Newark Part No.46K5595
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max240V
Contact Current AC Max100A
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsUL
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- General duty double-throw safety switch
- 100A amperage rating, NEMA 3R enclosure, painted galvanized steel, rainproof enclosure material
- Non-fusible configuration, two number of pole and wire
- 240V voltage rating, UL listed certifications
- 9.88inch product length/depth, 11.94inch product width, 24.63inch product height
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
240V
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate