2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      E57G-12UPN4-Q

                      Inductive Proximity Sensor, 4 mm, PNP / SPST-NO, General Purpose, M12, Connector, Unshielded

                      EATON CUTLER HAMMER E57G-12UPN4-Q
                      EATON CUTLER HAMMER E57G-12UPN4-Q
                      EATON CUTLER HAMMER E57G-12UPN4-Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoE57G-12UPN4-Q
                      Newark Part No.45Y9959
                      Also Known AsGTIN UPC EAN: 786685904795
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$123.980
                      5+$116.540
                      10+$112.820
                      25+$109.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoE57G-12UPN4-Q
                      Newark Part No.45Y9959
                      Also Known AsGTIN UPC EAN: 786685904795
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The E57G-12UPN4-Q is a 12mm 3-wire unshielded general purpose Inductive Proximity Sensor made of stainless steel tubular body. It is suitable for global sensing applications and this device is designed for most standard inductive sensing needs. It features 360° visible LED, fast switching speed and laser-etched markings.

                      • 4mm Standard sensing range
                      • 4-pin micro DC connector
                      • PNP, normally openoutput
                      • Short-circuit protection
                      • IP67 Protection rating
                      • Durable laser-engraved label
                      • Nickel-brass mounting nuts

                      Applications

                      Sensing & Instrumentation

                      Warnings

                      This sensor is not a safety device and is not intended to be used as a safety device.

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)