
| Quantity | Price |
|---|---|
| 1+ | $414.010 |
| 5+ | $372.600 |
Product Information
Product Overview
The E59-M30C129C02-A1 is a 12mm 3-wire unshielded Inductive Proximity Sensor represents the highest performance, most versatile tubular inductive sensor. By utilizing an embedded microprocessor and exclusive SmartSense™ technology, iProx can sense up to three times farther than typical sensor of its class, while providing an unheard-of level of customization. The iProx features built-in timing delays and speed detection logic-no PLC programming is necessary. Quality construction using a stainless steel barrel, 360° dual-color LED indicator, Ryton® impact-resistant face cap and vibration-absorbing potting compound. With extended sensing range, quality construction and the ability to adapt to its environment, iProx is the ideal choice for even the most demanding inductive sensing applications.
- 29mm Sensing range
- 2m Cable connection
- Normally open output
- Withstands high electrical noise (up to 20V/m)
- sensing range, can be customized down to the nearest tenth of a mm
- Resistant to extreme temperatures
Applications
Sensing & Instrumentation, Automotive, Industrial
Warnings
This sensor is not a safety device and is not intended to be used as a safety device.
Technical Specifications
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
