Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoER53030UPGR
Newark Part No.41T3523
Product RangeR Series
Also Known AsGTIN UPC EAN: 786685403465
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $620.030 |
5+ | $601.030 |
10+ | $575.870 |
25+ | $549.950 |
Price for:Each
Minimum: 1
Multiple: 1
$620.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoER53030UPGR
Newark Part No.41T3523
Product RangeR Series
Also Known AsGTIN UPC EAN: 786685403465
Technical Datasheet
Contact Current AC Max30A
Contact Voltage AC Max600V
No. of Poles3 Pole
IP / NEMA RatingNEMA 4X
Switch Disconnector Terminal Style-
Switch Disconnector Mountng Type-
Approvals / StandardsCSA, UL
Product RangeR Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current AC Max
30A
No. of Poles
3 Pole
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
IP / NEMA Rating
NEMA 4X
Switch Disconnector Mountng Type
-
Product Range
R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate