New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Switch Disconnectors
                      Print Page

                      ER53030UPYR

                      Switch Disconnector, 3 Pole, 600 V, 30 A, NEMA 4X

                      EATON CUTLER HAMMER ER53030UPYR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoER53030UPYR
                      Newark Part No.41T3524
                      Product RangeR Series
                      Also Known AsGTIN UPC EAN: 786685403441
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      346 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$628.510
                      5+$601.030
                      10+$575.870
                      25+$549.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $628.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoER53030UPYR
                      Newark Part No.41T3524
                      Product RangeR Series
                      Also Known AsGTIN UPC EAN: 786685403441
                      Technical Datasheet

                      Data Sheet

                      Contact Current AC Max30A
                      Contact Voltage AC Max600V
                      No. of Poles3 Pole
                      IP / NEMA RatingNEMA 4X
                      Switch Disconnector Terminal Style-
                      Switch Disconnector Mountng Type-
                      Approvals / StandardsCSA, UL
                      Product RangeR Series
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Contact Current AC Max

                      30A

                      No. of Poles

                      3 Pole

                      Switch Disconnector Terminal Style

                      -

                      Approvals / Standards

                      CSA, UL

                      SVHC

                      No SVHC (17-Dec-2015)

                      Contact Voltage AC Max

                      600V

                      IP / NEMA Rating

                      NEMA 4X

                      Switch Disconnector Mountng Type

                      -

                      Product Range

                      R Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.