Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR4H3030FJ
Newark Part No.41T3558
Also Known AsGTIN UPC EAN: 786685408750
Technical Datasheet
116 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $628.450 |
5+ | $612.740 |
10+ | $597.030 |
25+ | $565.610 |
Price for:Each
Minimum: 1
Multiple: 1
$628.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR4H3030FJ
Newark Part No.41T3558
Also Known AsGTIN UPC EAN: 786685408750
Technical Datasheet
Contact Current AC Max30A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The R4H3030FJ is a 3-pole Fusible Switch Body features Class J an H-frame. This fusible switch body uses double break contacts, completely isolating the fuse in the isolation position, providing enhanced safety.
- Double break contacts
Applications
Power Management, Industrial
Technical Specifications
Contact Current AC Max
30A
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability