| Quantity | Price |
|---|---|
| 1+ | $1,330.810 |
| 5+ | $1,290.890 |
Product Information
Product Overview
The R9K3100FJ is a 3-pole K-frame J fusible Rotary Disconnect Switch when installed with fuses, it provides protection for low voltage electrical installations against short-circuit and overload. The R9 series (UL® 98 listed) manual operated multi-pole fusible disconnect switch use double break contacts per pole that ensure complete isolation of the fuse when the switch is in the OFF position. The optional TEST position function (up to 400A) enables testing of the control circuit auxiliaries without switching the main contacts. This function provides a simple alternative to a separately wired pushbutton. The defeatable pistol handles automatically re-latch when the panel door is closed.
- Load break functionality
- Double break contacts
- Compact footprints
- Flange operation
Applications
Industrial
Technical Specifications
600V
3 Pole
No SVHC (17-Dec-2015)
100A
R9 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate