Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR9L3200FJ
Newark Part No.41T3576
Also Known AsGTIN UPC EAN: 786685408811
Technical Datasheet
52 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,972.000 |
5+ | $2,823.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,972.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR9L3200FJ
Newark Part No.41T3576
Also Known AsGTIN UPC EAN: 786685408811
Technical Datasheet
Contact Current AC Max200A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product Range-
Technical Specifications
Contact Current AC Max
200A
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate