Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR9N3800FL
Newark Part No.41T3579
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoR9N3800FL
Newark Part No.41T3579
Technical Datasheet
Contact Current AC Max800A
Contact Voltage AC Max600V
No. of Poles3 Pole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current AC Max
800A
No. of Poles
3 Pole
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
600V
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate