Print Page
CTX100-10-52LPR
Toroidal Inductor, OCTA-PAC CTX Series, 99.38 µH, 17.6 A, 0.0109 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-10-52LPR
Newark Part No.28K2918
Product RangeOCTA-PAC CTX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.400 |
| 25+ | $35.260 |
| 50+ | $32.860 |
| 100+ | $32.310 |
| 250+ | $31.570 |
Price for:Each
Minimum: 16
Multiple: 16
$614.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-10-52LPR
Newark Part No.28K2918
Product RangeOCTA-PAC CTX Series
Technical Datasheet
Product RangeOCTA-PAC CTX Series
Inductance99.38µH
RMS Current (Irms)17.6A
DC Resistance Max0.0109ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX Series
RMS Current (Irms)
17.6A
Inductance Tolerance
± 20%
Inductance
99.38µH
DC Resistance Max
0.0109ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate