New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Coupled Inductors
                      Print Page

                      CTX100-4A-R

                      Inductor, Power, 100.57 µH, 25%, 0.235 ohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm

                      Date/Lot Code

                      EATON ELECTRONICS CTX100-4A-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoCTX100-4A-R
                      Newark Part No.54K4293
                      Product RangeOCTA-PAC PLUS CTX 4A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      600 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.140
                      2000+$2.140
                      4000+$2.140
                      8000+$2.140
                      12000+$2.140
                      20000+$2.140
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 600
                      Multiple: 600
                      $1,284.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoCTX100-4A-R
                      Newark Part No.54K4293
                      Product RangeOCTA-PAC PLUS CTX 4A Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeOCTA-PAC PLUS CTX 4A Series
                      Inductance, Parallel100.57µH
                      RMS Current, Parallel1.37A
                      Saturation Current, Parallel1.32A
                      DC Resistance Max, Parallel0.235ohm
                      Leakage Inductance-
                      Turns Ratio0.6
                      Product Length11.43mm
                      Product Width11.43mm
                      Product Height6.35mm
                      Inductor MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (17-Jan-2022)

                      Alternatives for CTX100-4A-R

                      1 Product Found

                      Technical Specifications

                      Product Range

                      OCTA-PAC PLUS CTX 4A Series

                      RMS Current, Parallel

                      1.37A

                      DC Resistance Max, Parallel

                      0.235ohm

                      Turns Ratio

                      0.6

                      Product Width

                      11.43mm

                      Inductor Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Inductance, Parallel

                      100.57µH

                      Saturation Current, Parallel

                      1.32A

                      Leakage Inductance

                      -

                      Product Length

                      11.43mm

                      Product Height

                      6.35mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.