CTX33-3-R
Inductor, Power, 32.86 µH, 20%, 0.083 ohm, 960 mA, 11.43mm x 11.43mm x 4.83mm
Quantity | Price |
---|---|
1+ | $5.560 |
2000+ | $5.320 |
4000+ | $4.970 |
8000+ | $4.670 |
12000+ | $4.510 |
20000+ | $4.450 |
Product Information
Product Overview
The CTX33-3-R is a Power Inductor for noise filtering and filter chokes. Surface-mount Magnetic that can be used as single or coupled inductor or 1:1 transformer that provides isolation between two winding. OCTA-PAC®'s is designed around high frequency, low loss core material. ECONO-PAC™'s is a lower cost version of OCTA-PAC®'s offering high saturation flux density, powder iron core material. The OCTA-PAC® PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC® and ECONO-PAC™, amorphous metal core material. This secured 4-terminal mounting inductor more versatile inductance combination by series or parallel connections and supports ±20% inductance tolerance.
- -40 to 85°C Operating ambient temperature range (range is application specific)
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
OCTA-PAC CTX 3 Series
960mA
0.083ohm
0.6
11.43mm
Surface Mount
125°C
No SVHC (17-Jan-2022)
32.86µH
-
-
11.43mm
4.83mm
-40°C
-
Technical Docs (3)
Alternatives for CTX33-3-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate