Print Page
CTX50-4-R
Inductor, Power, 50.18 µH, 20%, 0.111 ohm, 1.5 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-4-R
Newark Part No.29K6160
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$3,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-4-R
Newark Part No.29K6160
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 4 Series
Inductance, Parallel50.18µH
RMS Current, Parallel1.5A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.111ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 4 Series
RMS Current, Parallel
1.5A
DC Resistance Max, Parallel
0.111ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
50.18µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate