Print Page
DR1050-680-R
Power Inductor (SMD), 68 µH, 1.84 A, Shielded, 1.7 A, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-680-R
Newark Part No.20M1094
Product RangeDR1050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.590 |
| 1000+ | $1.420 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 500
Multiple: 500
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-680-R
Newark Part No.20M1094
Product RangeDR1050 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.84A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeDR1050 Series
Power Inductor Case10.5mm x 10.3mm x 5mm
DC Resistance Max0.139ohm
Inductor Case / Package-
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
DR1050 Series
DC Resistance Max
0.139ohm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.84A
Saturation Current (Isat)
1.7A
Power Inductor Case
10.5mm x 10.3mm x 5mm
Inductor Case / Package
-
Product Length
10.5mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate