Print Page
DR125-680-R
Power Inductor (SMD), 68 µH, 2.22 A, Shielded, 2.7 A, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-680-R
Newark Part No.27K7311
Product RangeDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.340 |
1000+ | $1.260 |
2000+ | $1.200 |
4000+ | $1.100 |
6000+ | $1.050 |
10000+ | $1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$804.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR125-680-R
Newark Part No.27K7311
Product RangeDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.22A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.22A
Saturation Current (Isat)
2.7A
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for DR125-680-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate