Print Page
DR73-101-R
Power Inductor (SMD), 100 µH, 730 mA, Shielded, 790 mA, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-101-R
Newark Part No.27K7343
Product RangeDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.170 |
2000+ | $1.120 |
4000+ | $1.010 |
6000+ | $0.978 |
10000+ | $0.944 |
Price for:Each (Supplied on Full Reel)
Minimum: 1350
Multiple: 1350
$1,579.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-101-R
Newark Part No.27K7343
Product RangeDR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)790mA
Power Inductor Case7.6mm x 7.6mm x 3.55mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
790mA
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
730mA
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (08-Jul-2021)
Alternatives for DR73-101-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate