Print Page
DR73-4R7-R
Power Inductor (SMD), 4.7 µH, 3.09 A, Shielded, 3.78 A, DR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-4R7-R
Newark Part No.52K7558
Product RangeDR Series
Technical Datasheet
223 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.777 |
10+ | $0.777 |
25+ | $0.777 |
50+ | $0.777 |
100+ | $0.777 |
250+ | $0.777 |
500+ | $0.777 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR73-4R7-R
Newark Part No.52K7558
Product RangeDR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.09A
Inductor ConstructionShielded
Saturation Current (Isat)3.78A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Alternatives for DR73-4R7-R
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.09A
Saturation Current (Isat)
3.78A
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability