Print Page
DRA125-220-R
Power Inductor (SMD), 22 µH, 3.95 A, Shielded, 4.74 A, DRA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA125-220-R
Newark Part No.99M2797
Product RangeDRA Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,332.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA125-220-R
Newark Part No.99M2797
Product RangeDRA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.95A
Inductor ConstructionShielded
Saturation Current (Isat)4.74A
Product RangeDRA Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DRA Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
3.95A
Saturation Current (Isat)
4.74A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for DRA125-220-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate