Print Page
DRQ125-101-R
Inductor, Power, 102.7 µH, 20%, 0.17 ohm, 1.78 A, 12.5mm x 12.5mm x 6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-101-R
Newark Part No.27K7202
Product RangeDRQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,008.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-101-R
Newark Part No.27K7202
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel102.7µH
RMS Current, Parallel1.78A
Saturation Current, Parallel2.2A
DC Resistance Max, Parallel0.17ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.78A
DC Resistance Max, Parallel
0.17ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
102.7µH
Saturation Current, Parallel
2.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ125-101-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate