Print Page
DRQ73-6R8-R
Inductor, Power, 6.48 µH, 20%, 0.0435 ohm, 2.55 A, 7.6mm x 7.6mm x 3.55mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-6R8-R
Newark Part No.27K7261
Product RangeDRQ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
500+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1350
Multiple: 1350
$2,079.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-6R8-R
Newark Part No.27K7261
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel6.48µH
RMS Current, Parallel2.55A
Saturation Current, Parallel3.12A
DC Resistance Max, Parallel0.0435ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
2.55A
DC Resistance Max, Parallel
0.0435ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
6.48µH
Saturation Current, Parallel
3.12A
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate