Print Page
HC9-220-R
Power Inductor (SMD), 22 µH, 6.3 A, Shielded, 8.7 A, HC9 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-220-R
Newark Part No.28X2038
Product RangeHC9 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 450+ | $2.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
$981.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-220-R
Newark Part No.28X2038
Product RangeHC9 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeHC9 Series
Power Inductor Case14.1mm x 13.1mm x 7.5mm
DC Resistance Max0.0257ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The HC9-220-R is a surface mount shielded Power Inductor with powder iron core. Design utilizes a non-organic binder to eliminate thermal aging. This HC9 series high current applicable for speed switch mode applications requiring lower inductance, low voltage and high current. It supports ±15% inductance tolerance.
- 155°C Maximum total operating temperature
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
0.0257ohm
Product Length
14.1mm
Product Height
7.5mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
8.7A
Power Inductor Case
14.1mm x 13.1mm x 7.5mm
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for HC9-220-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate