Print Page
MPI4020V2-220-R
Power Inductor (SMD), 22 µH, 1.2 A, Shielded, 1.65 A, MPI40-V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4020V2-220-R
Newark Part No.30AC6901
Product RangeMPI40-V2 Series
Technical Datasheet
3,095 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.880 |
| 25+ | $1.790 |
| 50+ | $1.740 |
| 100+ | $1.720 |
| 250+ | $1.660 |
| 500+ | $1.570 |
| 1000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4020V2-220-R
Newark Part No.30AC6901
Product RangeMPI40-V2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeMPI40-V2 Series
Power Inductor Case4.4mm x 4.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.402ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.2mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MPI40-V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
To Be Advised
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.65A
Power Inductor Case
4.4mm x 4.2mm x 1.8mm
DC Resistance Max
0.402ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability