Print Page
SD14-8R8-R
Power Inductor (SMD), 8.8 µH, 1.14 A, Shielded, 1.25 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD14-8R8-R
Newark Part No.52K7700
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3800
Multiple: 3800
$9,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD14-8R8-R
Newark Part No.52K7700
Product RangeSD Series
Technical Datasheet
Inductance8.8µH
RMS Current (Irms)1.14A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 1.45mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1.45mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
8.8µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
1.45mm
RMS Current (Irms)
1.14A
Saturation Current (Isat)
1.25A
Power Inductor Case
5.2mm x 5.2mm x 1.45mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate