Print Page
SD18-R47-R
Power Inductor (SMD), 470 nH, 3.58 A, Shielded, 4.63 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD18-R47-R
Newark Part No.
Re-Reel52K7702
Cut Tape52K7702
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $1.930 | $7,334.00 |
| Total Price | $7,334.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD18-R47-R
Newark Part No.
Re-Reel52K7702
Cut Tape52K7702
Product RangeSD Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.58A
Inductor ConstructionShielded
Saturation Current (Isat)4.63A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 1.8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
1.8mm
RMS Current (Irms)
3.58A
Saturation Current (Isat)
4.63A
Power Inductor Case
5.2mm x 5.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate