Print Page
SD20-4R7-R
Power Inductor (SMD), 4.7 µH, 2.05 A, Shielded, 1.33 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD20-4R7-R
Newark Part No.
Re-Reel52K7736
Cut Tape52K7736
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2900 | $1.660 | $4,814.00 |
| Total Price | $4,814.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD20-4R7-R
Newark Part No.
Re-Reel52K7736
Cut Tape52K7736
Product RangeSD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.33A
Product RangeSD Series
Power Inductor Case5.2mm x 5.2mm x 2mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2mm
RMS Current (Irms)
2.05A
Saturation Current (Isat)
1.33A
Power Inductor Case
5.2mm x 5.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate