Print Page
SD52-4R7-R
Power Inductor (SMD), 4.7 µH, 1.63 A, Shielded, 1.64 A, SD52 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-4R7-R
Newark Part No.54K4655
Product RangeSD52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2000+ | $1.470 |
4000+ | $1.330 |
6000+ | $1.270 |
10000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$5,145.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-4R7-R
Newark Part No.54K4655
Product RangeSD52 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.63A
Inductor ConstructionShielded
Saturation Current (Isat)1.64A
Product RangeSD52 Series
Power Inductor Case5.2mm x 5.2mm x 2mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SD52 Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2mm
RMS Current (Irms)
1.63A
Saturation Current (Isat)
1.64A
Power Inductor Case
5.2mm x 5.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for SD52-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate