Print Page
SD6030-680-R
Power Inductor (SMD), 68 µH, 920 mA, Shielded, 520 mA, SD6030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6030-680-R
Newark Part No.99M5561
Product RangeSD6030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
Price for:Each
Minimum: 2000
Multiple: 2000
$5,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD6030-680-R
Newark Part No.99M5561
Product RangeSD6030 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeSD6030 Series
Power Inductor Case6mm x 6mm x 3mm
DC Resistance Max0.355ohm
Inductor Case / Package-
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SD6030 Series
DC Resistance Max
0.355ohm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
920mA
Saturation Current (Isat)
520mA
Power Inductor Case
6mm x 6mm x 3mm
Inductor Case / Package
-
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate