New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Coupled Inductors
                      Print Page

                      SDQ25-100-R

                      Inductor, Power, 9.8 µH, 20%, 0.1068 ohm, 1.53 A, 5.2mm x 5.2mm x 2.5mm

                      Date/Lot Code

                      EATON ELECTRONICS SDQ25-100-R
                      EATON ELECTRONICS SDQ25-100-R
                      EATON ELECTRONICS SDQ25-100-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoSDQ25-100-R
                      Newark Part No.52K7828
                      Product RangeSDQ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,535 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.923
                      25+$0.923
                      50+$0.923
                      100+$0.923
                      250+$0.923
                      500+$0.923
                      1000+$0.923
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoSDQ25-100-R
                      Newark Part No.52K7828
                      Product RangeSDQ Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSDQ Series
                      Inductance, Parallel9.8µH
                      RMS Current, Parallel1.53A
                      Saturation Current, Parallel1.29A
                      DC Resistance Max, Parallel0.1068ohm
                      Leakage Inductance-
                      Turns Ratio0.6
                      Product Length5.2mm
                      Product Width5.2mm
                      Product Height2.5mm
                      Inductor MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (08-Jul-2021)

                      Alternatives for SDQ25-100-R

                      1 Product Found

                      Product Overview

                      The SDQ25 series low-profile dual winding shielded Inductor/Transformer with ferrite core. The inductors that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be suitable for SEPIC, flyback, PCMCIA cards, buck, boost and coupled inductor.

                      • Ferrite shielded, low EM
                      • 500VDC Isolation between windings
                      • 6.43 to 0.063A Current range
                      • 0.47µH to 4.03mH Inductance range
                      • -40 to 125°C Operating temperature range

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Product Range

                      SDQ Series

                      RMS Current, Parallel

                      1.53A

                      DC Resistance Max, Parallel

                      0.1068ohm

                      Turns Ratio

                      0.6

                      Product Width

                      5.2mm

                      Inductor Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (08-Jul-2021)

                      Inductance, Parallel

                      9.8µH

                      Saturation Current, Parallel

                      1.29A

                      Leakage Inductance

                      -

                      Product Length

                      5.2mm

                      Product Height

                      2.5mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.