Print Page
SDQ25-330-R
Inductor, 33 µH, ± 20%, 0.3795 ohm, 812 mA, SMD, 5.2mm x 5.2mm x 2.5mm, SDQ25 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-330-R
Newark Part No.27K8933
Product RangeSDQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2000+ | $2.880 |
4000+ | $2.690 |
8000+ | $2.510 |
12000+ | $2.430 |
20000+ | $2.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 2900
Multiple: 2900
$8,352.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-330-R
Newark Part No.27K8933
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel33.8µH
RMS Current, Parallel812mA
Saturation Current, Parallel692mA
DC Resistance Max, Parallel0.3795ohm
Leakage Inductance-
Turns Ratio0.6
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
812mA
DC Resistance Max, Parallel
0.3795ohm
Turns Ratio
0.6
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
33.8µH
Saturation Current, Parallel
692mA
Leakage Inductance
-
Product Length
5.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate