Print Page
UP0.4C-330-R
Power Inductor (SMD), UNI-PAC™0.4C, 33 µH, 640 mA, Unshielded, 630 mA, UP0.4C Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-330-R
Newark Part No.
Re-Reel52K7861
Cut Tape52K7861
Product RangeUP0.4C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.970 | $4,925.00 |
| Total Price | $4,925.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP0.4C-330-R
Newark Part No.
Re-Reel52K7861
Cut Tape52K7861
Product RangeUP0.4C Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)630mA
Product RangeUP0.4C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.56ohm
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
UP0.4C Series
Inductor Case / Package
-
DC Resistance Max
0.56ohm
Product Width
4.45mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
640mA
Saturation Current (Isat)
630mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate