Print Page
UP1B-2R2-R
Power Inductor (SMD), UNI-PAC™, 2.2 µH, 3.1 A, Unshielded, 3.5 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-2R2-R
Newark Part No.52K7869
Product RangeUP1B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$1,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-2R2-R
Newark Part No.52K7869
Product RangeUP1B Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeUP1B Series
Power Inductor Case8.89mm x 6.1mm x 5mm
DC Resistance Max0.0363ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
UP1B Series
DC Resistance Max
0.0363ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.5A
Power Inductor Case
8.89mm x 6.1mm x 5mm
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate