Print Page
UP2-101-R
Power Inductor (SMD), UNI-PAC™2, 100 µH, 1.4 A, Unshielded, 950 mA, UP2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-101-R
Newark Part No.27K9307
Product RangeUP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$1,434.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-101-R
Newark Part No.27K9307
Product RangeUP2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Product RangeUP2 Series
Saturation Current (Isat)950mA
Power Inductor Case13.74mm x 8.76mm x 5.86mm
Inductance Tolerance± 20%
DC Resistance Max0.2772ohm
Product Length13.74mm
Product Width8.76mm
Product Height5.86mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
950mA
Inductance Tolerance
± 20%
Product Length
13.74mm
Product Height
5.86mm
RMS Current (Irms)
1.4A
Product Range
UP2 Series
Power Inductor Case
13.74mm x 8.76mm x 5.86mm
DC Resistance Max
0.2772ohm
Product Width
8.76mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate