Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-AMC-XAMP
Newark Part No.39Y8758
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $153.060 |
Price for:Each
Minimum: 1
Multiple: 1
$153.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-AMC-XAMP
Newark Part No.39Y8758
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Supply Voltage VAC30V
Supply Voltage VDC30V
TonesPulse
Sound Pressure Level (SPL)83dB
IP / NEMA RatingIP40, NEMA 12
Product RangeRMQ-Titan M22 Series
Resonant Frequency-
Current Consumption-
External Depth2"
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
30V
Tones
Pulse
IP / NEMA Rating
IP40, NEMA 12
Resonant Frequency
-
External Depth
2"
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
83dB
Product Range
RMQ-Titan M22 Series
Current Consumption
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate