Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-15683/I1/SVB
Newark Part No.80Y3499
Product RangeEaton P1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $100.760 |
10+ | $91.970 |
25+ | $90.720 |
50+ | $88.490 |
100+ | $82.710 |
250+ | $73.600 |
500+ | $64.860 |
Price for:Each
Minimum: 1
Multiple: 1
$100.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-15683/I1/SVB
Newark Part No.80Y3499
Product RangeEaton P1
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsIEC
Product RangeEaton P1
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Surface Mount
Product Range
Eaton P1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate