Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
78 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.900 |
5+ | $13.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoV-M20
Newark Part No.17W5731
Technical Datasheet
Thread SizeM20
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland ColourGrey
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The V-M20 is a Round Cable Cord Grip for use with RMQ-Titan pushbutton switches.
Applications
Industrial, Lighting
Technical Specifications
Thread Size
M20
Cable Diameter Max
-
Gland Colour
Grey
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability