Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No031007000
Newark Part No.11AC9464
Product Range4400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.300 |
| 50+ | $42.370 |
| 100+ | $40.220 |
| 250+ | $35.630 |
Price for:Each
Minimum: 25
Multiple: 1
$1,132.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No031007000
Newark Part No.11AC9464
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial99CFM
Flow Rate - Metric168m³/h
Air Flow - CFM99CFM
Noise Rating40dBA
Power Rating3.2W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min2.8m³/min
Product Range4400 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
168m³/h
Noise Rating
40dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.8m³/min
SVHC
Lead
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
99CFM
Air Flow - CFM
99CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4400 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate