119mm DC Axial Fans:

127 Products Found
Find a huge range of 119mm DC Axial Fans at Newark Electronics Mexico. We stock a wide range of DC Axial Fans, such as 40mm, 60mm, 80mm & 120mm DC Axial Fans from the worlds top manufacturers including: Ebm-papst, NMB Technologies, Sanyo Denki & Nvent Hoffman
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74K4028

RoHS

Date/Lot Code

Each
1+
$30.180
24V
24VDC
Square
DC
119mm
32mm
Ball Bearing
112CFM
112CFM
3.17m³/min
47dBA
8.16W
3100rpm
2 Lead Wires
340mA
-
3.17m³/min
-
4712KL Series
41K9470

RoHS

Each
1+
$108.750
5+
$106.450
10+
$104.150
25+
$99.540
50+
$94.940
More Pricing...
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
182.4CFM
182.4CFM
310m³/h
65dBA
19.5W
6000rpm
2 Lead Wires
-
IP20
5.167m³/min
-
4100N Series
14N2344

RoHS

Each
1+
$229.630
5+
$224.760
10+
$219.880
25+
$210.130
50+
$200.370
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
335.5CFM
335.5CFM
570m³/h
78dBA
120W
11000rpm
4 Lead Wires
-
IP20
9.5m³/min
-
4100N Series
78M7997

RoHS

Each
1+
$189.070
5+
$184.950
10+
$180.830
25+
$172.590
50+
$164.350
More Pricing...
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
259CFM
259CFM
440m³/h
73dBA
60W
8400rpm
2 Lead Wires
-
IP20
7.334m³/min
-
4100N Series
67H5088

RoHS

Each
1+
$100.240
24V
24VDC
Square
DC
119mm
32mm
Ball Bearing
100CFM
100.1CFM
-
45dBA
5W
2800rpm
2 Lead Wires
-
IP68
2.834m³/min
-
4300U Series
31M0735

RoHS

Each
1+
$63.520
5+
$62.180
10+
$60.850
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
120.7CFM
120.7CFM
205m³/h
46dBA
5.2W
3650rpm
2 Lead Wires
-
IP20
3.417m³/min
-
4400 Series
83H9311

RoHS

Each
1+
$150.580
5+
$147.150
10+
$143.720
25+
$136.850
50+
$129.990
More Pricing...
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
152.9CFM
152.9CFM
260m³/h
60dBA
15.5W
5000rpm
2 Lead Wires
-
IP20
4.334m³/min
-
4100N Series
88K2736

RoHS

Each
1+
$44.280
24V
24VDC
Square
DC
119mm
32mm
Ball Bearing
100.06CFM
100.06CFM
170m³/h
45dBA
5W
2800rpm
2 Lead Wires
-
IP20
2.834m³/min
-
4300 Series
86K9854

RoHS

Each
1+
$58.490
5+
$57.250
10+
$56.000
25+
$53.520
50+
$51.040
More Pricing...
24V
24VDC
Square
DC
119mm
25mm
Ball Bearing
100.1CFM
100.1CFM
170m³/h
43dBA
5W
2900rpm
2 Lead Wires
-
IP20
2.834m³/min
-
4400F Series
85M2036

RoHS

Each
1+
$158.330
5+
$154.910
10+
$151.500
25+
$144.670
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
229.5CFM
229.5CFM
390m³/h
70dBA
45W
7500rpm
2 Lead Wires
-
IP20
6.5m³/min
-
4100N Series
86K9853

RoHS

Each
1+
$85.590
5+
$83.800
10+
$82.000
25+
$78.400
50+
$74.800
More Pricing...
24V
24VDC
Square
DC
119mm
32mm
Ball Bearing
100CFM
100CFM
2.8m³/min
45dBA
5W
-
Terminals
-
IP20
2.8m³/min
-
4300 Series
31M0734

RoHS

Each
1+
$68.460
5+
$66.990
10+
$65.500
25+
$62.540
50+
$59.590
More Pricing...
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
108CFM
106CFM
3.05m³/min
42dBA
4W
3300rpm
2 Lead Wires
-
IP20
3m³/min
-
4400 Series
71P7616

RoHS

Each
1+
$69.930
5+
$68.440
10+
$66.930
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
167.8CFM
167.8CFM
285m³/h
55dBA
14W
5000rpm
2 Lead Wires
-
IP20
4.75m³/min
-
4400 Series
93K7639

RoHS

Each
1+
$78.220
5+
$76.620
10+
$75.010
25+
$71.790
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
105.9CFM
105.9CFM
180m³/h
49dBA
4.5W
3200rpm
2 Lead Wires
1.03A
IP20
3m³/min
-
4100N Series
27X7220

RoHS

Each
1+
$68.960
5+
$68.480
10+
$68.000
25+
$67.540
50+
$67.060
More Pricing...
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
108.29CFM
108.29CFM
184m³/h
43dBA
4.1W
3300rpm
3 Lead Wires
-
IP20
3.067m³/min
-
4400 Series
88K2737

RoHS

Each
1+
$51.140
24V
24VDC
Square
DC
119mm
25mm
Ball Bearing
100.1CFM
100.1CFM
2.803m³/min
43dBA
5W
-
Terminals
-
IP20
2.803m³/min
-
4400F Series
43Y7733

RoHS

Each
1+
$32.540
5+
$29.750
10+
$26.950
25+
$25.420
50+
$23.890
More Pricing...
24V
-
Square
-
119mm
38mm
Ball Bearing
-
117.9CFM
-
46.5dB
8.4W
3200rpm
2 Lead Wires
350mA
-
3.34m³/min
-
11938KA Series
36AJ4714

RoHS

Each
1+
$30.440
5+
$30.290
10+
$30.130
25+
$25.650
50+
$20.720
12V
-
Square
-
119mm
25mm
Ball Bearing
-
57.5CFM
-
26.5dB
1.08W
1900rpm
2 Lead Wires
90mA
-
1.63m³/min
-
11925SA
58K7928

RoHS

Date/Lot Code

Each
1+
$30.180
12V
12VDC
Square
DC
119mm
32mm
Ball Bearing
112CFM
112CFM
3.17m³/min
47dBA
8.28W
3100rpm
2 Lead Wires
690mA
-
3.17m³/min
-
4712KL Series
53K1743

RoHS

Each
1+
$94.520
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
139.5CFM
139.5CFM
237m³/min
59dBA
11W
4400rpm
3 Lead Wires
460mA
IP20
237m³/min
-
4100 Series
43Y7744

RoHS

Date/Lot Code

Each
1+
$29.930
5+
$27.590
10+
$25.230
25+
$23.910
50+
$22.580
More Pricing...
48V
-
Square
-
119mm
38mm
Ball Bearing
-
108.4CFM
-
42.5dB
7.68W
2950rpm
2 Lead Wires
160mA
-
3.07m³/min
-
11938KA Series
41AH8050

Date/Lot Code

Each
1+
$73.300
5+
$68.250
10+
$63.180
25+
$58.120
50+
$55.520
24V
24VDC
Square
DC
119mm
38mm
Ball Bearing
203CFM
203CFM
5.75m³/min
59dBA
22.8W
4700rpm
2 Lead Wires
950mA
IP69K
5.75m³/min
-
11938MA Series
71AJ8687

RoHS

Date/Lot Code

Each
1+
$26.400
5+
$24.340
10+
$22.270
25+
$20.960
50+
$19.650
More Pricing...
12V
-
Square
-
119mm
25mm
Ball Bearing
-
113CFM
-
44dB
5.64W
3100rpm
2 Lead Wires
470mA
-
3.2m³/min
-
11925SA Series
71AJ8688

RoHS

Date/Lot Code

Each
1+
$24.710
5+
$22.790
10+
$20.880
25+
$19.410
50+
$18.860
More Pricing...
24V
-
Square
-
119mm
25mm
Ball Bearing
-
67.1CFM
-
30dB
1.44W
1900rpm
2 Lead Wires
60mA
-
1.9m³/min
-
11925SA Series
71AJ8684

RoHS

Date/Lot Code

Each
1+
$25.570
5+
$23.580
10+
$21.580
25+
$20.060
50+
$19.490
More Pricing...
12V
-
Square
-
119mm
25mm
Ball Bearing
-
67.1CFM
-
30dB
1.56W
1900rpm
2 Lead Wires
130mA
-
1.9m³/min
-
11925SA Series
1-25 of 127 items
of 6 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY