Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B40-P00
Newark Part No.74K4028
Product Range4712KL Series
Technical Datasheet
626 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4712KL-05W-B40-P00
Newark Part No.74K4028
Product Range4712KL Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial112CFM
Flow Rate - Metric3.17m³/min
Air Flow - CFM112CFM
Noise Rating47dBA
Power Rating8.16W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min3.17m³/min
Product Range4712KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4712KL-05W-B40-P00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3100RPM Speed rating
- -10 to 70°C Operating temperature range
- 8.16W Rated power
- 0.33"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.17m³/min
Noise Rating
47dBA
Rated Speed
3100rpm
Current Rating
340mA
Air Flow - m3/min
3.17m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
112CFM
Air Flow - CFM
112CFM
Power Rating
8.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4712KL Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability