Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NH3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41K9470
Product Range4100N Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $133.020 |
| 5+ | $130.190 |
| 10+ | $127.360 |
| 25+ | $121.700 |
| 50+ | $116.030 |
| 100+ | $110.370 |
| 10000+ | $108.160 |
Price for:Each
Minimum: 1
Multiple: 1
$133.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NH3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41K9470
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial182.4CFM
Bearing TypeBall Bearing
Flow Rate - Metric310m³/h
Air Flow - CFM182.4CFM
Noise Rating65dBA
Power Rating19.5W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min5.167m³/min
Product Range4100N Series
SVHCLead (14-Jun-2023)
Product Overview
The 4114NH3 is a 24VDC Axial Fan with ball bearing and speed signal. Die-cast aluminium housing and fibber glass reinforced plastic PA impeller, highly stable characteristic curve for high air flow with high back pressure, low operating noise at high back pressure, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Intake over struts direction of air flow
- Clockwise direction of rotation seen on rotor
- Housing with grounding lug for screw M4x8
- 24AWG Single-wire connection bared with tin-plated finish
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
182.4CFM
Flow Rate - Metric
310m³/h
Noise Rating
65dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
5.167m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
182.4CFM
Power Rating
19.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Alternatives for 4114NH3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
