Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4484F
Newark Part No.88K2737
Product Range4400F Series
Your Part Number
106 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.140 |
Price for:Each
Minimum: 1
Multiple: 1
$51.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4484F
Newark Part No.88K2737
Product Range4400F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Flow Rate - Imperial100.1CFM
Bearing TypeBall Bearing
Air Flow - CFM100.1CFM
Flow Rate - Metric2.803m³/min
Noise Rating43dBA
Power Rating5W
Rated Speed-
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min2.803m³/min
Product Range4400F Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
100.1CFM
Air Flow - CFM
100.1CFM
Noise Rating
43dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.803m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.803m³/min
Power Rating
5W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
4400F Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
