Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NHHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H9311
Product Range4100N Series
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $131.210 |
| 5+ | $119.550 |
| 10+ | $107.880 |
| 25+ | $105.710 |
| 50+ | $103.560 |
| 100+ | $101.400 |
| 10000+ | $99.250 |
Price for:Each
Minimum: 1
Multiple: 1
$131.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NHHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83H9311
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial152.9CFM
Bearing TypeBall Bearing
Flow Rate - Metric260m³/h
Air Flow - CFM152.9CFM
Noise Rating60dBA
Power Rating15.5W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.334m³/min
Product Range4100N Series
SVHCLead
Product Overview
The 4114NHH is a 24VDC standard or basic high speed Axial Fan ball bearing and wire leaded power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, inlet over bars direction of air flow, single strands 22AWG, UL 1007, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 5000RPM Speed rating
- 12.4W Rated power
- -20 to 65°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
152.9CFM
Flow Rate - Metric
260m³/h
Noise Rating
60dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.334m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
152.9CFM
Power Rating
15.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
