Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12K-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4714
Product Range11925SA
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
| 5+ | $29.750 |
| 10+ | $28.700 |
| 25+ | $23.260 |
| 50+ | $22.500 |
| 100+ | $21.750 |
| 250+ | $21.740 |
Price for:Each
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925SA-12K-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4714
Product Range11925SA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57.5CFM
Noise Rating26.5dB
Power Rating1.08W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min1.63m³/min
Product Range11925SA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
26.5dB
Rated Speed
1900rpm
Current Rating
90mA
IP Rating
-
Product Range
11925SA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57.5CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.63m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
