Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4184 NX
Newark Part No.10AN2709
Product Range4100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.730 |
| 5+ | $68.900 |
| 10+ | $68.100 |
| 25+ | $67.320 |
Price for:Each
Minimum: 1
Multiple: 1
$69.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4184 NX
Newark Part No.10AN2709
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Noise Rating49dBA
Power Rating4.5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating1.03A
IP RatingIP20
Air Flow - m3/min3m³/min
Static Pressure100Pa
Product Range4100N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
3200rpm
Current Rating
1.03A
Air Flow - m3/min
3m³/min
Product Range
4100N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.9CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
100Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4184 NX
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
