Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4412F/2
Newark Part No.13J3413
Product Range4400F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.680 |
Price for:Each
Minimum: 26
Multiple: 26
$1,655.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2
Newark Part No.13J3413
Product Range4400F Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial100.1CFM
Flow Rate - Metric170m³/h
Air Flow - CFM100.1CFM
Noise Rating43dBA
Power Rating5.3W
Rated Speed2900rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4400F Series
SVHCLead
Product Overview
- Glass reinforced plastic housing (Except 127mm which is metal)
- Plastic impeller
- Ball or sleeve bearing
- Lead wire connections
- Electronically commutated external rotor motor
- Fully integrated communication electronics
- Electronic protection against reverse polarity, blocking and overloading
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
170m³/h
Noise Rating
43dBA
Rated Speed
2900rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
100.1CFM
Air Flow - CFM
100.1CFM
Power Rating
5.3W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4400F Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
