Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4412FGL
Newark Part No.20C8189
Product Range4400F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.240 |
Price for:Each
Minimum: 26
Multiple: 26
$1,150.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412FGL
Newark Part No.20C8189
Product Range4400F Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial55.3CFM
Flow Rate - Metric94m³/h
Air Flow - CFM55.3CFM
Noise Rating26dBA
Power Rating1.3W
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.57m³/min
Product Range4400F Series
SVHCLead
Product Overview
The 4412FGL is a 12VDC low speed Axial Fan with speed signal, alarm signal, Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 1600RPM Speed rating
- 1.3W Rated power
- -20 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
94m³/h
Noise Rating
26dBA
Rated Speed
1600rpm
Current Rating
-
Air Flow - m3/min
1.57m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
55.3CFM
Air Flow - CFM
55.3CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400F Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
