Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4418/2HHP
Newark Part No.79R8823
Product Range4400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $55.970 |
| 50+ | $55.000 |
Price for:Each
Minimum: 36
Multiple: 36
$2,014.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4418/2HHP
Newark Part No.79R8823
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial167.7CFM
Flow Rate - Metric285m³/h
Air Flow - CFM167.7CFM
Noise Rating55dBA
Power Rating13W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.75m³/min
Product Range4400 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
285m³/h
Noise Rating
55dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.75m³/min
SVHC
Lead
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
167.7CFM
Air Flow - CFM
167.7CFM
Power Rating
13W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate