Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100286
Newark Part No.70AK7929
Product RangeAxiACi92U Series
Also Known AsVWCF092DSGJS, AxiACi92U-00286
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $213.220 |
| 50+ | $202.490 |
| 100+ | $191.740 |
Price for:Each
Minimum: 36
Multiple: 36
$7,675.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100286
Newark Part No.70AK7929
Product RangeAxiACi92U Series
Also Known AsVWCF092DSGJS, AxiACi92U-00286
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating44dBA
Power Rating3.4W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP RatingIP65
Air Flow - m3/min1.53m³/min
Product RangeAxiACi92U Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
4500rpm
Current Rating
54mA
Air Flow - m3/min
1.53m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi92U Series
Technical Docs (2)
Alternatives for 8315100286
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate