Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8526VWR-686
Newark Part No.79R8986
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.380 |
Price for:Each
Minimum: 1
Multiple: 1
$95.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8526VWR-686
Newark Part No.79R8986
Technical Datasheet
Nominal Rated Voltage AC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Metric44m³/h
Air Flow - CFM-
Noise Rating35dBA
Power Rating12W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.77m³/min
Product Range-
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Metric
44m³/h
Noise Rating
35dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
0.77m³/min
SVHC
Lead
Technical Docs (2)
Alternatives for 8526VWR-686
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate